ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0L1105TRHBR

DigiKey Part Number
296-MSPM0L1105TRHBRTR-ND - Tape & Reel (TR)
296-MSPM0L1105TRHBRCT-ND - Cut Tape (CT)
296-MSPM0L1105TRHBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0L1105TRHBR
Description
IC MCU 32BIT 32KB FLASH 32VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MSPM0L1105TRHBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b SAR
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Supplier Device Package
32-VQFN (5x5)
Peripherals
DMA, PWM, WDT
Package / Case
32-VFQFN Exposed Pad
Number of I/O
28
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,15300 Kč221,53 Kč
2520,09080 Kč502,27 Kč
10017,81260 Kč1 781,26 Kč
25016,72616 Kč4 181,54 Kč
50016,07144 Kč8 035,72 Kč
1 00015,71007 Kč15 710,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,86714 Kč44 601,42 Kč
6 00014,54147 Kč87 248,82 Kč
9 00014,37831 Kč129 404,79 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč