
MSPM0G3518SPTR | |
|---|---|
DigiKey Part Number | 296-MSPM0G3518SPTR-ND - Tape & Reel (TR) 296-MSPM0G3518SPTRCT-ND - Cut Tape (CT) 296-MSPM0G3518SPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G3518SPTR |
Description | 80MHZ ARM CORTEX-M0+ MCU WITH DU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 21x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 10 | 45,06800 Kč | 450,68 Kč |
| 25 | 41,24960 Kč | 1 031,24 Kč |
| 100 | 37,05850 Kč | 3 705,85 Kč |
| 250 | 35,05752 Kč | 8 764,38 Kč |
| 500 | 33,85218 Kč | 16 926,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,86010 Kč | 32 860,10 Kč |
| 2 000 | 32,04347 Kč | 64 086,94 Kč |
| 3 000 | 31,63457 Kč | 94 903,71 Kč |
| 5 000 | 31,18145 Kč | 155 907,25 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |


