
MSPM0G3107SDGS20R | |
|---|---|
DigiKey Part Number | 296-MSPM0G3107SDGS20RTR-ND - Tape & Reel (TR) 296-MSPM0G3107SDGS20RCT-ND - Cut Tape (CT) 296-MSPM0G3107SDGS20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G3107SDGS20R |
Description | 80MHZ ARM M0+ MCU, 128KB FLASH, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G3107SDGS20R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 11x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VSSOP | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 Kč | 40,84 Kč |
| 10 | 30,08000 Kč | 300,80 Kč |
| 25 | 27,39880 Kč | 684,97 Kč |
| 100 | 24,44330 Kč | 2 444,33 Kč |
| 250 | 23,03376 Kč | 5 758,44 Kč |
| 500 | 22,18418 Kč | 11 092,09 Kč |
| 1 000 | 21,48468 Kč | 21 484,68 Kč |
| 2 500 | 20,74629 Kč | 51 865,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,30121 Kč | 101 506,05 Kč |
| 10 000 | 19,93507 Kč | 199 350,70 Kč |
| Unit Price without VAT: | 40,84000 Kč |
|---|---|
| Unit Price with VAT: | 49,41640 Kč |


