
MSPM0G1107TRHBR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1107TRHBRTR-ND - Tape & Reel (TR) 296-MSPM0G1107TRHBRCT-ND - Cut Tape (CT) 296-MSPM0G1107TRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1107TRHBR |
Description | MICROCONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G1107TRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 11x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 10 | 29,70200 Kč | 297,02 Kč |
| 25 | 27,03680 Kč | 675,92 Kč |
| 100 | 24,11700 Kč | 2 411,70 Kč |
| 250 | 22,72304 Kč | 5 680,76 Kč |
| 500 | 21,88274 Kč | 10 941,37 Kč |
| 1 000 | 21,19125 Kč | 21 191,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,33697 Kč | 61 010,91 Kč |
| 6 000 | 19,91891 Kč | 119 513,46 Kč |
| 9 000 | 19,70968 Kč | 177 387,12 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |






