Diode 50 V 15A Surface Mount CFP15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 15A Surface Mount CFP15
TO-277, 3-PowerDFN
Nexperia Trench Schottkys in CFP Packages | Datasheet Preview

PMEG050T150EIPDZ

DigiKey Part Number
1727-PMEG050T150EIPDZTR-ND - Tape & Reel (TR)
1727-PMEG050T150EIPDZCT-ND - Cut Tape (CT)
1727-PMEG050T150EIPDZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG050T150EIPDZ
Description
DIODE SCHOTTKY 50V 15A CFP15
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 50 V 15A Surface Mount CFP15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
49 ns
Current - Reverse Leakage @ Vr
200 µA @ 50 V
Capacitance @ Vr, F
1370pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,36000 Kč31,36 Kč
1019,85000 Kč198,50 Kč
10013,19840 Kč1 319,84 Kč
50010,34734 Kč5 173,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,96169 Kč13 442,54 Kč
3 0008,26388 Kč24 791,64 Kč
4 5007,90844 Kč35 587,98 Kč
7 5007,50907 Kč56 318,03 Kč
10 5007,37275 Kč77 413,88 Kč
Manufacturers Standard Package
Unit Price without VAT:31,36000 Kč
Unit Price with VAT:37,94560 Kč