ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0C1103SDGS20R

DigiKey Part Number
296-MSPM0C1103SDGS20RTR-ND - Tape & Reel (TR)
296-MSPM0C1103SDGS20RCT-ND - Cut Tape (CT)
296-MSPM0C1103SDGS20RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0C1103SDGS20R
Description
24MHz Arm Cortex-M0+ MCU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
24MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 10x10b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
20-VSSOP
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 924
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
109,97400 Kč99,74 Kč
258,95360 Kč223,84 Kč
1007,82600 Kč782,60 Kč
2507,28800 Kč1 822,00 Kč
5006,96420 Kč3 482,10 Kč
1 0006,69710 Kč6 697,10 Kč
2 5006,41548 Kč16 038,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,24565 Kč31 228,25 Kč
10 0006,10586 Kč61 058,60 Kč
15 0006,03592 Kč90 538,80 Kč
25 0005,95836 Kč148 959,00 Kč
35 0005,91305 Kč206 956,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč