
MSP430I2041TRHBR | |
|---|---|
DigiKey Part Number | 296-38509-2-ND - Tape & Reel (TR) 296-38509-1-ND - Cut Tape (CT) 296-38509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430I2041TRHBR |
Description | IC MCU 16BIT 32KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430I2xx Microcontroller IC 16-Bit 16.384Mhz 32KB (32K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430I2041TRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16.384Mhz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 4x24b Sigma-Delta | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,67000 Kč | 81,67 Kč |
| 10 | 61,69800 Kč | 616,98 Kč |
| 25 | 56,69200 Kč | 1 417,30 Kč |
| 100 | 51,19780 Kč | 5 119,78 Kč |
| 250 | 48,57668 Kč | 12 144,17 Kč |
| 500 | 46,99624 Kč | 23 498,12 Kč |
| 1 000 | 45,69534 Kč | 45 695,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,08915 Kč | 132 267,45 Kč |
| Unit Price without VAT: | 81,67000 Kč |
|---|---|
| Unit Price with VAT: | 98,82070 Kč |

