
MSP430G2553IPW28R | |
|---|---|
DigiKey Part Number | 296-28431-2-ND - Tape & Reel (TR) 296-28431-1-ND - Cut Tape (CT) 296-28431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2553IPW28R |
Description | IC MCU 16BIT 16KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2553IPW28R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 28-TSSOP |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 57,78600 Kč | 577,86 Kč |
| 25 | 53,04080 Kč | 1 326,02 Kč |
| 100 | 47,81660 Kč | 4 781,66 Kč |
| 250 | 45,32628 Kč | 11 331,57 Kč |
| 500 | 44,43176 Kč | 22 215,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,57195 Kč | 83 143,90 Kč |
| 4 000 | 40,73502 Kč | 162 940,08 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |





