


LT1161CSW#TRPBF | |
|---|---|
DigiKey Part Number | LT1161CSW#TRPBFTR-ND - Tape & Reel (TR) LT1161CSW#TRPBFCT-ND - Cut Tape (CT) LT1161CSW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1161CSW#TRPBF |
Description | IC GATE DRVR HIGH-SIDE 20SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1161CSW#TRPBF Models |
Category | Voltage - Supply 8V ~ 48V |
Manufacturer Analog Devices Inc. | Logic Voltage - VIL, VIH 0.8V, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Operating Temperature 0°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Channel Type Independent | Supplier Device Package 20-SO |
Number of Drivers 4 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,24000 Kč | 291,24 Kč |
| 10 | 229,48700 Kč | 2 294,87 Kč |
| 25 | 214,06200 Kč | 5 351,55 Kč |
| 100 | 197,09560 Kč | 19 709,56 Kč |
| 250 | 196,61688 Kč | 49 154,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 180,12168 Kč | 180 121,68 Kč |
| Unit Price without VAT: | 291,24000 Kč |
|---|---|
| Unit Price with VAT: | 352,40040 Kč |




