


MSP430FR6047IPZR | |
|---|---|
DigiKey Part Number | 296-47912-2-ND - Tape & Reel (TR) 296-47912-1-ND - Cut Tape (CT) 296-47912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR6047IPZR |
Description | IC MCU 16BIT 256KB FRAM 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FRAM 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR6047IPZR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,84000 Kč | 282,84 Kč |
| 10 | 222,64200 Kč | 2 226,42 Kč |
| 25 | 207,56960 Kč | 5 189,24 Kč |
| 100 | 191,01460 Kč | 19 101,46 Kč |
| 250 | 188,42428 Kč | 47 106,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 174,44781 Kč | 174 447,81 Kč |
| Unit Price without VAT: | 282,84000 Kč |
|---|---|
| Unit Price with VAT: | 342,23640 Kč |




