
MSP430FR4133IG48 | |
|---|---|
DigiKey Part Number | MSP430FR4133IG48-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FR4133IG48 |
Description | IC MCU 16BIT 15.5KB FRAM 48TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR4133IG48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,47000 Kč | 65,47 Kč |
| 10 | 49,11000 Kč | 491,10 Kč |
| 40 | 43,26825 Kč | 1 730,73 Kč |
| 120 | 40,00900 Kč | 4 801,08 Kč |
| 280 | 38,09900 Kč | 10 667,72 Kč |
| 520 | 36,96502 Kč | 19 221,81 Kč |
| 1 000 | 35,96266 Kč | 35 962,66 Kč |
| 2 520 | 34,82614 Kč | 87 761,87 Kč |
| 5 000 | 34,15485 Kč | 170 774,25 Kč |
| Unit Price without VAT: | 65,47000 Kč |
|---|---|
| Unit Price with VAT: | 79,21870 Kč |











