
MSP430FR2355TRHAT | |
|---|---|
DigiKey Part Number | 296-50263-2-ND - Tape & Reel (TR) 296-50263-1-ND - Cut Tape (CT) 296-50263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2355TRHAT |
Description | IC MCU 16BIT 32KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2355TRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,88000 Kč | 93,88 Kč |
| 10 | 71,25400 Kč | 712,54 Kč |
| 25 | 65,59200 Kč | 1 639,80 Kč |
| 100 | 59,37150 Kč | 5 937,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 56,40304 Kč | 14 100,76 Kč |
| 500 | 54,61506 Kč | 27 307,53 Kč |
| 750 | 53,71932 Kč | 40 289,49 Kč |
| 1 250 | 52,72722 Kč | 65 909,03 Kč |
| 1 750 | 52,14686 Kč | 91 257,00 Kč |
| 2 500 | 51,58934 Kč | 128 973,35 Kč |
| Unit Price without VAT: | 93,88000 Kč |
|---|---|
| Unit Price with VAT: | 113,59480 Kč |


