
MSP430FR2355TRHAR | |
|---|---|
DigiKey Part Number | 296-50262-2-ND - Tape & Reel (TR) 296-50262-1-ND - Cut Tape (CT) 296-50262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2355TRHAR |
Description | IC MCU 16BIT 32KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2355TRHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 60,09600 Kč | 600,96 Kč |
| 25 | 55,21640 Kč | 1 380,41 Kč |
| 100 | 49,83880 Kč | 4 983,88 Kč |
| 250 | 47,27740 Kč | 11 819,35 Kč |
| 500 | 45,73280 Kč | 22 866,40 Kč |
| 1 000 | 44,46138 Kč | 44 461,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,11964 Kč | 107 799,10 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |


