
MSP430FR2311IPW20 | |
|---|---|
DigiKey Part Number | 296-47199-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FR2311IPW20 |
Description | IC MCU 16BIT 3.75KB FRAM 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2311IPW20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 10 | 31,07000 Kč | 310,70 Kč |
| 70 | 25,93357 Kč | 1 815,35 Kč |
| 140 | 24,68414 Kč | 3 455,78 Kč |
| 280 | 23,65568 Kč | 6 623,59 Kč |
| 560 | 22,80955 Kč | 12 773,35 Kč |
| 1 050 | 22,17227 Kč | 23 280,88 Kč |
| 2 520 | 21,45296 Kč | 54 061,46 Kč |
| 5 040 | 20,99641 Kč | 105 821,91 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |


