
MSP430FR2311IPW20R | |
|---|---|
DigiKey Part Number | 296-47310-2-ND - Tape & Reel (TR) 296-47310-1-ND - Cut Tape (CT) 296-47310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2311IPW20R |
Description | IC MCU 16BIT 3.75KB FRAM 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2311IPW20R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 27,42300 Kč | 274,23 Kč |
| 25 | 24,93720 Kč | 623,43 Kč |
| 100 | 22,19910 Kč | 2 219,91 Kč |
| 250 | 20,89048 Kč | 5 222,62 Kč |
| 500 | 20,10222 Kč | 10 051,11 Kč |
| 1 000 | 19,82232 Kč | 19 822,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,91973 Kč | 37 839,46 Kč |
| 4 000 | 18,48024 Kč | 73 920,96 Kč |
| 6 000 | 18,26025 Kč | 109 561,50 Kč |
| 10 000 | 18,01641 Kč | 180 164,10 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |





