MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 20MHz 512KB (512K x 8) FLASH 113-NFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5359IZCAR

DigiKey Part Number
296-MSP430F5359IZCARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430F5359IZCAR
Description
IC MCU 16BIT 512KB FLSH 113NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 20MHz 512KB (512K x 8) FLASH 113-NFBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
20MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
74
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
66K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
113-NFBGA (7x7)
Package / Case
113-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500172,10885 Kč430 272,12 Kč
Manufacturers Standard Package
Unit Price without VAT:172,10885 Kč
Unit Price with VAT:208,25171 Kč