
MSP430F2419TPMR | |
|---|---|
DigiKey Part Number | 296-MSP430F2419TPMRTR-ND - Tape & Reel (TR) 296-MSP430F2419TPMRCT-ND - Cut Tape (CT) 296-MSP430F2419TPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2419TPMR |
Description | IC MCU 16BIT 120KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 120KB (120K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2419TPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,28000 Kč | 296,28 Kč |
| 10 | 233,75000 Kč | 2 337,50 Kč |
| 25 | 218,14400 Kč | 5 453,60 Kč |
| 100 | 200,98870 Kč | 20 098,87 Kč |
| 250 | 192,80952 Kč | 48 202,38 Kč |
| 500 | 187,88044 Kč | 93 940,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 183,82363 Kč | 183 823,63 Kč |
| Unit Price without VAT: | 296,28000 Kč |
|---|---|
| Unit Price with VAT: | 358,49880 Kč |

