MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 120KB (120K x 8 + 256B) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2419TPMR

DigiKey Part Number
296-MSP430F2419TPMRTR-ND - Tape & Reel (TR)
296-MSP430F2419TPMRCT-ND - Cut Tape (CT)
296-MSP430F2419TPMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F2419TPMR
Description
IC MCU 16BIT 120KB FLASH 64LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 120KB (120K x 8 + 256B) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2419TPMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Package / Case
64-LQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
48
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 863
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1333,69000 Kč333,69 Kč
10264,11400 Kč2 641,14 Kč
25246,71240 Kč6 167,81 Kč
100227,58980 Kč22 758,98 Kč
250218,47388 Kč54 618,47 Kč
500212,98096 Kč106 490,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000200,44221 Kč200 442,21 Kč
Manufacturers Standard Package
Unit Price without VAT:333,69000 Kč
Unit Price with VAT:403,76490 Kč