INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F1121AIPWR

DigiKey Part Number
296-26173-2-ND - Tape & Reel (TR)
296-26173-1-ND - Cut Tape (CT)
296-26173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F1121AIPWR
Description
IC MCU 16BIT 4KB FLASH 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 4KB (4K x 8 + 256B) FLASH 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430F1121AIPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
8MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
Slope A/D
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 899
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,67000 Kč89,67 Kč
1067,97000 Kč679,70 Kč
2562,54360 Kč1 563,59 Kč
10056,56770 Kč5 656,77 Kč
25053,71792 Kč13 429,48 Kč
50052,00024 Kč26 000,12 Kč
1 00050,58673 Kč50 586,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00049,42309 Kč98 846,18 Kč
4 00048,46552 Kč193 862,08 Kč
Manufacturers Standard Package
Unit Price without VAT:89,67000 Kč
Unit Price with VAT:108,50070 Kč

Other Suppliers on DigiKey

17 000In Stock
Ships from Rochester Electronics, LLC