1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
0826-1C1T-23-F
0826-1C1T-23-F
Bel Fuse MagJacks ICM | Digi-Key Daily

0826-1C1T-23-F

DigiKey Part Number
5923-0826-1C1T-23-F-ND
Manufacturer
Manufacturer Product Number
0826-1C1T-23-F
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.536" (13.61mm)
LED Color
Green, Yellow - Green, Yellow
Number of Cores per Jack
12
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1169,24000 Kč169,24 Kč
10143,89900 Kč1 438,99 Kč
40130,48150 Kč5 219,26 Kč
80124,25038 Kč9 940,03 Kč
120120,74550 Kč14 489,46 Kč
280113,74168 Kč31 847,67 Kč
520108,88352 Kč56 619,43 Kč
1 000103,97853 Kč103 978,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:169,24000 Kč
Unit Price with VAT:204,78040 Kč