
| MPY634KU/1K | |
|---|---|
| DigiKey Part Number | 296-MPY634KU/1KTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MPY634KU/1K | 
| Description | IC ANALOG MULTIPLIER 16-SOIC | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Analog Multiplier 4-Quadrant 16-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MPY634KU/1K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Function | Analog Multiplier | |
| Number of Bits/Stages | 4-Quadrant | |
| Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 463,03295 Kč | 463 032,95 Kč | 
| Unit Price without VAT: | 463,03295 Kč | 
|---|---|
| Unit Price with VAT: | 560,26987 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic