16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPY634KU/1K

DigiKey Part Number
2156-MPY634KU/1K-ND
Manufacturer
Manufacturer Product Number
MPY634KU/1K
Description
MPY634 WIDE BANDWIDTH PRECISION
Customer Reference
Detailed Description
Analog Multiplier 4-Quadrant 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MPY634KU/1K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Function
Analog Multiplier
Number of Bits/Stages
4-Quadrant
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 459
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 600,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11571,36727 Kč6 285,04 Kč
Unit Price without VAT:571,36727 Kč
Unit Price with VAT:691,35440 Kč