


MPC507AU | |
|---|---|
DigiKey Part Number | MPC507AU-ND |
Manufacturer | |
Manufacturer Product Number | MPC507AU |
Description | IC MUX DUAL 8:1 1.5KOHM 28SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 1.5kOhm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MPC507AU Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 250ns (Typ) |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 5pF, 25pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 500pA (Typ) |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
On-State Resistance (Max) 1.5kOhm | Supplier Device Package 28-SOIC |
Voltage - Supply, Dual (V±) ±5V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,74000 Kč | 566,74 Kč |
| 20 | 434,71100 Kč | 8 694,22 Kč |
| 40 | 416,98350 Kč | 16 679,34 Kč |
| 100 | 398,26910 Kč | 39 826,91 Kč |
| 260 | 383,26277 Kč | 99 648,32 Kč |
| 500 | 375,08644 Kč | 187 543,22 Kč |
| Unit Price without VAT: | 566,74000 Kč |
|---|---|
| Unit Price with VAT: | 685,75540 Kč |



