AWR2243 Radar Sensor LaunchPad™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AWR2243 Radar Sensor LaunchPad™ Platform Evaluation Expansion Board
MMWCAS-RF-EVM

MMWCAS-RF-EVM

DigiKey Part Number
296-MMWCAS-RF-EVM-ND
Manufacturer
Manufacturer Product Number
MMWCAS-RF-EVM
Description
EVAL BOARD FOR AWR2243
Customer Reference
Detailed Description
AWR2243 Radar Sensor LaunchPad™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Platform
LaunchPad™
Type
Sensor
Function
Radar
Utilized IC / Part
AWR2243
Contents
Board(s), Accessories
Suggested Programming Environment
mmWave Studio
Interconnect System
LaunchPad
Note
-
Primary Attributes
-
Secondary Attributes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127 692,16000 Kč27 692,16 Kč
Manufacturers Standard Package
Unit Price without VAT:27 692,16000 Kč
Unit Price with VAT:33 507,51360 Kč