
AWR2944EVM | |
|---|---|
DigiKey Part Number | 296-AWR2944EVM-ND |
Manufacturer | |
Manufacturer Product Number | AWR2944EVM |
Description | EVAL BOARD FOR AWR2944 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AWR2944 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 76GHz ~ 81GHz |
Manufacturer Texas Instruments | Embedded Yes, MCU |
Packaging Bulk | Contents Board(s), Cable(s), Accessories |
Part Status Active | Utilized IC / Part AWR2944 |
Sensor Type Radar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 722,25000 Kč | 15 722,25 Kč |
| Unit Price without VAT: | 15 722,25000 Kč |
|---|---|
| Unit Price with VAT: | 19 023,92250 Kč |













