
AWR2944ABGALTRQ1 | |
|---|---|
DigiKey Part Number | 296-AWR2944ABGALTRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWR2944ABGALTRQ1 |
Description | SENSOR RADAR CAN/GPIO/I2C OUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor CAN, GPIO, I2C, LVDS, SPI, UART Output |
Datasheet | Datasheet |
Category | Sensor Type Radar Sensor |
Manufacturer Texas Instruments | Output Type CAN, GPIO, I2C, LVDS, SPI, UART |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 140°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 953,00137 Kč | 953 001,37 Kč |
| Unit Price without VAT: | 953,00137 Kč |
|---|---|
| Unit Price with VAT: | 1 153,13166 Kč |


