
MMWAVEPOEEVM | |
|---|---|
DigiKey Part Number | 296-MMWAVEPOEEVM-ND |
Manufacturer | |
Manufacturer Product Number | MMWAVEPOEEVM |
Description | MMWAVE SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP432E4 Power over Ethernet (PoE) Power Management LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Utilized IC / Part | MSP432E4 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 157,50000 Kč | 3 157,50 Kč |
| Unit Price without VAT: | 3 157,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 820,57500 Kč |











