MMBZ15VALDBZR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,54000 Kč
Datasheet
New at DigiKey
TMAG5124E1CEDBZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ15VALDBZR

DigiKey Part Number
296-MMBZ15VALDBZRTR-ND - Tape & Reel (TR)
296-MMBZ15VALDBZRCT-ND - Cut Tape (CT)
296-MMBZ15VALDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ15VALDBZR
Description
COMMON ANODE ZENER DIODE WITH 30
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
35W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,50000 Kč7,50 Kč
104,64500 Kč46,45 Kč
1002,92240 Kč292,24 Kč
5002,17006 Kč1 085,03 Kč
1 0001,92636 Kč1 926,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,61599 Kč4 847,97 Kč
6 0001,45935 Kč8 756,10 Kč
9 0001,37948 Kč12 415,32 Kč
15 0001,28970 Kč19 345,50 Kč
21 0001,23649 Kč25 966,29 Kč
30 0001,18478 Kč35 543,40 Kč
75 0001,07126 Kč80 344,50 Kč
150 0001,01546 Kč152 319,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,50000 Kč
Unit Price with VAT:9,07500 Kč