MMBZ15VALDBZRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,50000 Kč
Datasheet
New at DigiKey
TMAG5124E1CEDBZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ15VALDBZRQ1

DigiKey Part Number
296-MMBZ15VALDBZRQ1TR-ND - Tape & Reel (TR)
296-MMBZ15VALDBZRQ1CT-ND - Cut Tape (CT)
296-MMBZ15VALDBZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ15VALDBZRQ1
Description
AUTOMOTIVE COMMON ANODE ZENER DI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBZ15VALDBZRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
35W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,54000 Kč8,54 Kč
105,24900 Kč52,49 Kč
1003,30360 Kč330,36 Kč
5002,46210 Kč1 231,05 Kč
1 0002,18986 Kč2 189,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,84332 Kč5 529,96 Kč
6 0001,66848 Kč10 010,88 Kč
9 0001,57938 Kč14 214,42 Kč
15 0001,47917 Kč22 187,55 Kč
21 0001,41980 Kč29 815,80 Kč
30 0001,36210 Kč40 863,00 Kč
75 0001,23546 Kč92 659,50 Kč
150 0001,19773 Kč179 659,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,54000 Kč
Unit Price with VAT:10,33340 Kč