
MMBZ15VALDBZR | |
---|---|
DigiKey Part Number | 296-MMBZ15VALDBZRTR-ND - Tape & Reel (TR) 296-MMBZ15VALDBZRCT-ND - Cut Tape (CT) 296-MMBZ15VALDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ15VALDBZR |
Description | COMMON ANODE ZENER DIODE WITH 30 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 35W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,50000 Kč | 7,50 Kč |
10 | 4,64500 Kč | 46,45 Kč |
100 | 2,92240 Kč | 292,24 Kč |
500 | 2,17006 Kč | 1 085,03 Kč |
1 000 | 1,92636 Kč | 1 926,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,61599 Kč | 4 847,97 Kč |
6 000 | 1,45935 Kč | 8 756,10 Kč |
9 000 | 1,37948 Kč | 12 415,32 Kč |
15 000 | 1,28970 Kč | 19 345,50 Kč |
21 000 | 1,23649 Kč | 25 966,29 Kč |
30 000 | 1,18478 Kč | 35 543,40 Kč |
75 000 | 1,07126 Kč | 80 344,50 Kč |
150 000 | 1,01546 Kč | 152 319,00 Kč |
Unit Price without VAT: | 7,50000 Kč |
---|---|
Unit Price with VAT: | 9,07500 Kč |