MCF8329 - Gate Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF8329EVM

DigiKey Part Number
296-MCF8329EVM-ND
Manufacturer
Manufacturer Product Number
MCF8329EVM
Description
EVAL BOARD FOR MCF8329
Customer Reference
Detailed Description
MCF8329 - Gate Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
No
Utilized IC / Part
MCF8329
Primary Attributes
Motors (BLDC)
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 779,64000 Kč3 779,64 Kč
Manufacturers Standard Package
Unit Price without VAT:3 779,64000 Kč
Unit Price with VAT:4 573,36440 Kč