
MCF8316DULVRGFR | |
|---|---|
DigiKey Part Number | 296-MCF8316DULVRGFRTR-ND - Tape & Reel (TR) 296-MCF8316DULVRGFRCT-ND - Cut Tape (CT) 296-MCF8316DULVRGFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF8316DULVRGFR |
Description | 40V MAX, 8A PEAK, SENSORLESS FOC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Analog, I2C, PWM 40-VQFN (7x5) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 35V |
Part Status Active | Voltage - Load 4.5V ~ 35V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 40-VFQFN Exposed Pad |
Interface Analog, I2C, PWM | Supplier Device Package 40-VQFN (7x5) |
Technology NMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCF8316DVRGFR | Texas Instruments | 1 978 | 296-MCF8316DVRGFRCT-ND | 83,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,38000 Kč | 87,38 Kč |
| 10 | 66,13300 Kč | 661,33 Kč |
| 25 | 60,80640 Kč | 1 520,16 Kč |
| 100 | 54,95630 Kč | 5 495,63 Kč |
| 250 | 52,16628 Kč | 13 041,57 Kč |
| 500 | 51,94772 Kč | 25 973,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,38891 Kč | 142 166,73 Kč |
| Unit Price without VAT: | 87,38000 Kč |
|---|---|
| Unit Price with VAT: | 105,72980 Kč |



