
MCF8315DVPWPR | |
|---|---|
DigiKey Part Number | 296-MCF8315DVPWPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCF8315DVPWPR |
Description | 40V MAX, 4A PEAK, SENSORLESS FOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Analog, I2C, PWM 24-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3.5A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,60062 Kč | 69 201,24 Kč |
| 4 000 | 33,88498 Kč | 135 539,92 Kč |
| 6 000 | 33,52676 Kč | 201 160,56 Kč |
| Unit Price without VAT: | 34,60062 Kč |
|---|---|
| Unit Price with VAT: | 41,86675 Kč |



