
MC33063AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-18690-2-ND - Tape & Reel (TR) 296-18690-1-ND - Cut Tape (CT) 296-18690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33063AQDRQ1 |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC33063AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,99000 Kč | 34,99 Kč |
| 10 | 25,70400 Kč | 257,04 Kč |
| 25 | 23,35440 Kč | 583,86 Kč |
| 100 | 20,78210 Kč | 2 078,21 Kč |
| 250 | 19,55520 Kč | 4 888,80 Kč |
| 500 | 18,81532 Kč | 9 407,66 Kč |
| 1 000 | 18,20604 Kč | 18 206,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,56302 Kč | 43 907,55 Kč |
| 5 000 | 17,17546 Kč | 85 877,30 Kč |
| 7 500 | 16,98139 Kč | 127 360,43 Kč |
| Unit Price without VAT: | 34,99000 Kč |
|---|---|
| Unit Price with VAT: | 42,33790 Kč |






