Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1458PSR

DigiKey Part Number
296-38189-2-ND - Tape & Reel (TR)
296-38189-1-ND - Cut Tape (CT)
296-38189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC1458PSR
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
MC1458PSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.4mA (x2 Channels)
Mfr
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-SOIC (0.209", 5.30mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SO
Current - Input Bias
80 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4062-2ARZAnalog Devices Inc.1 577505-ADA4062-2ARZ-ND64,88000 KčSimilar
ADA4062-2ARZ-R7Analog Devices Inc.12 639ADA4062-2ARZ-R7CT-ND64,88000 KčSimilar
ADA4062-2BRZAnalog Devices Inc.45ADA4062-2BRZ-ND102,05000 KčSimilar
LM258AWDTSTMicroelectronics911497-16267-1-ND22,89000 KčSimilar
LM258WDTSTMicroelectronics4 663497-12001-1-ND9,24000 KčSimilar
In-Stock: 1 318
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,49100 Kč94,91 Kč
258,50000 Kč212,50 Kč
1007,41860 Kč741,86 Kč
2506,90332 Kč1 725,83 Kč
5006,59254 Kč3 296,27 Kč
1 0006,33615 Kč6 336,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,30570 Kč12 611,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč

Other Suppliers on DigiKey

4 000In Stock
Ships from Rochester Electronics, LLC