
MAX3386EIPWR | |
|---|---|
DigiKey Part Number | 296-19833-2-ND - Tape & Reel (TR) 296-19833-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX3386EIPWR |
Description | IC TRANSCEIVER FULL 3/2 20TSSOP |
Customer Reference | |
Detailed Description | 3/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3386EIPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3386EIPWR | Texas Instruments | 1 666 | 296-25065-1-ND | 96,59000 Kč | Parametric Equivalent |
| MAX3386EEUP+ | Analog Devices Inc./Maxim Integrated | 138 | MAX3386EEUP+-ND | 247,99000 Kč | Direct |
| MAX3386ECUP+ | Analog Devices Inc./Maxim Integrated | 389 | MAX3386ECUP+-ND | 251,56000 Kč | Similar |
| MAX3386ECUP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3386ECUP+T-ND | 145,76618 Kč | Similar |
| SP3203ECY-L/TR | MaxLinear, Inc. | 0 | SP3203ECY-L/TR-ND | 26,86719 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 83,32000 Kč | 833,20 Kč |
| 25 | 76,81920 Kč | 1 920,48 Kč |
| 100 | 69,67560 Kč | 6 967,56 Kč |
| 250 | 66,26800 Kč | 16 567,00 Kč |
| 500 | 64,21482 Kč | 32 107,41 Kč |
| 1 000 | 62,52511 Kč | 62 525,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 61,13421 Kč | 122 268,42 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |


