Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SP3203ECY-L/TR | |
|---|---|
DigiKey Part Number | SP3203ECY-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3203ECY-L/TR |
Description | IC TRANSCEIVER FULL 3/2 20TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 3/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3203ECY-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3386ECPW | Texas Instruments | 0 | 296-33408-5-ND | 86,90471 Kč | Direct |
| MAX3386ECUP+ | Analog Devices Inc./Maxim Integrated | 389 | MAX3386ECUP+-ND | 251,56000 Kč | Direct |
| TRS3386ECPW | Texas Instruments | 162 | 296-TRS3386ECPW-ND | 102,47000 Kč | Direct |
| ISL83386EIVZ-T | Renesas Electronics Corporation | 3 696 | 20-ISL83386EIVZ-TCT-ND | 72,02000 Kč | Upgrade |
| MAX3386EEUP+ | Analog Devices Inc./Maxim Integrated | 138 | MAX3386EEUP+-ND | 247,99000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,86719 Kč | 67 167,98 Kč |
| 5 000 | 26,31461 Kč | 131 573,05 Kč |
| 7 500 | 26,03794 Kč | 195 284,55 Kč |
| Unit Price without VAT: | 26,86719 Kč |
|---|---|
| Unit Price with VAT: | 32,50930 Kč |




