
MAX3243ECRHBR | |
|---|---|
DigiKey Part Number | 296-31678-2-ND - Tape & Reel (TR) 296-31678-1-ND - Cut Tape (CT) 296-31678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243ECRHBR |
Description | IC TRANSCEIVER FULL 3/5 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243ECRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,31900 Kč | 353,19 Kč |
| 25 | 32,22760 Kč | 805,69 Kč |
| 100 | 28,83030 Kč | 2 883,03 Kč |
| 250 | 27,21088 Kč | 6 802,72 Kč |
| 500 | 26,23490 Kč | 13 117,45 Kč |
| 1 000 | 25,43173 Kč | 25 431,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,43950 Kč | 73 318,50 Kč |
| 6 000 | 23,95396 Kč | 143 723,76 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |





