
ISL3243EIRZ-T | |
|---|---|
DigiKey Part Number | 20-ISL3243EIRZ-TTR-ND - Tape & Reel (TR) 20-ISL3243EIRZ-TCT-ND - Cut Tape (CT) 20-ISL3243EIRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3243EIRZ-T |
Description | IC TRANSCEIVER FULL 3/5 32QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL3243EIRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 52,28500 Kč | 522,85 Kč |
| 25 | 47,46400 Kč | 1 186,60 Kč |
| 100 | 42,25640 Kč | 4 225,64 Kč |
| 250 | 39,80968 Kč | 9 952,42 Kč |
| 500 | 38,34570 Kč | 19 172,85 Kč |
| 1 000 | 37,26725 Kč | 37 267,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 34,95597 Kč | 209 735,82 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |






