
MAX3243CPWR | |
|---|---|
DigiKey Part Number | 296-6943-2-ND - Tape & Reel (TR) 296-6943-1-ND - Cut Tape (CT) 296-6943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243CPWR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243CPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75C3243PWR | Texas Instruments | 6 710 | 296-13058-1-ND | 56,69000 Kč | Similar |
| MAX3243ECUI+ | Analog Devices Inc./Maxim Integrated | 1 994 | MAX3243ECUI+-ND | 344,16000 Kč | Direct |
| ICL3243ECAZ-T | Renesas Electronics Corporation | 3 469 | ICL3243ECAZ-TCT-ND | 57,53000 Kč | Similar |
| ICL3243EIAZ | Renesas Electronics Corporation | 2 440 | ICL3243EIAZ-ND | 57,53000 Kč | Similar |
| ICL3243EIAZ-T | Renesas Electronics Corporation | 2 000 | 20-ICL3243EIAZ-TCT-ND | 57,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 33,30280 Kč | 832,57 Kč |
| 100 | 29,79410 Kč | 2 979,41 Kč |
| 250 | 28,12220 Kč | 7 030,55 Kč |
| 500 | 27,30790 Kč | 13 653,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,60181 Kč | 51 203,62 Kč |
| 4 000 | 25,03975 Kč | 100 159,00 Kč |
| 6 000 | 24,75825 Kč | 148 549,50 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |


