200 Position SODIMM DDR SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Position SODIMM DDR SDRAM Socket Surface Mount
1717254-1
1717254-1

1717254-1

DigiKey Part Number
A111047TR-ND - Tape & Reel (TR)
A111047CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1717254-1
Description
CONN SKT SODIMM 200POS SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 Position SODIMM DDR SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1717254-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
SODIMM
Number of Positions
200
Memory Type
DDR SDRAM
Standards
-
Mounting Type
Surface Mount
Insertion Angle
25° Angle
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.039" (1.00mm)
Height
0.205" (5.20mm)
Color
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 278
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1138,80000 Kč138,80 Kč
10117,96700 Kč1 179,67 Kč
25110,58400 Kč2 764,60 Kč
50105,30080 Kč5 265,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15099,39333 Kč14 909,00 Kč
30094,65060 Kč28 395,18 Kč
45091,98291 Kč41 392,31 Kč
75088,72915 Kč66 546,86 Kč
1 05086,64954 Kč90 982,02 Kč
1 50084,49861 Kč126 747,91 Kč
Manufacturers Standard Package
Unit Price without VAT:138,80000 Kč
Unit Price with VAT:167,94800 Kč