MAX3232IDWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 717
Unit Price: 32,55000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 43,26000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 22,25862 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 14,54868 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 393
Unit Price: 227,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 341
Unit Price: 87,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 354
Unit Price: 87,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 8 143
Unit Price: 87,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 87,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 829
Unit Price: 87,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 204
Unit Price: 87,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 068
Unit Price: 76,85000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 204
Unit Price: 76,85000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 49,56000 Kč
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232IDWRE4

DigiKey Part Number
MAX3232IDWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3232IDWRE4
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3232IDWRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3232EIDWRTexas Instruments2 717296-19854-1-ND32,55000 KčParametric Equivalent
MAX3232IDWRTexas Instruments0296-13099-1-ND43,26000 KčParametric Equivalent
MAX3232IDWRG4Texas Instruments0MAX3232IDWRG4-ND22,25862 KčParametric Equivalent
TRS3232EIDWRTexas Instruments0296-25039-2-ND14,54868 KčParametric Equivalent
MAX3232ECWE+Analog Devices Inc./Maxim Integrated393MAX3232ECWE+-ND227,41000 KčUpgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00022,25862 Kč44 517,24 Kč
4 00021,76007 Kč87 040,28 Kč
6 00021,51049 Kč129 062,94 Kč
Manufacturers Standard Package
Unit Price without VAT:22,25862 Kč
Unit Price with VAT:26,93293 Kč