
MAX3221EIDYYR | |
|---|---|
DigiKey Part Number | 296-MAX3221EIDYYRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3221EIDYYR |
Description | 3- TO 5.5-V SINGLE CHANNEL 250KB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,09471 Kč | 33 284,13 Kč |
| 6 000 | 10,84018 Kč | 65 041,08 Kč |
| 9 000 | 10,71274 Kč | 96 414,66 Kč |
| 15 000 | 10,57160 Kč | 158 574,00 Kč |
| Unit Price without VAT: | 11,09471 Kč |
|---|---|
| Unit Price with VAT: | 13,42460 Kč |







