
MAX202IDWR | |
|---|---|
DigiKey Part Number | 296-18484-2-ND - Tape & Reel (TR) 296-18484-1-ND - Cut Tape (CT) 296-18484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX202IDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX202IDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,90400 Kč | 249,04 Kč |
| 25 | 22,60240 Kč | 565,06 Kč |
| 100 | 20,08880 Kč | 2 008,88 Kč |
| 250 | 18,88980 Kč | 4 722,45 Kč |
| 500 | 18,16620 Kč | 9 083,10 Kč |
| 1 000 | 18,02321 Kč | 18 023,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,08051 Kč | 34 161,02 Kč |
| 4 000 | 16,67703 Kč | 66 708,12 Kč |
| 6 000 | 16,47500 Kč | 98 850,00 Kč |
| 10 000 | 16,25117 Kč | 162 511,70 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |



