
MAX202CPW | |
|---|---|
DigiKey Part Number | 296-33341-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX202CPW |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX202CPW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX202IPWR | Texas Instruments | 1 781 | 296-18485-1-ND | 33,79000 Kč | MFR Recommended |
| MAX202ECUE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX202ECUE+T-ND | 112,73232 Kč | Direct |
| MAX202EEUE+ | Analog Devices Inc./Maxim Integrated | 416 | MAX202EEUE+-ND | 213,98000 Kč | Upgrade |
| MAX202EEUE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX202EEUE+T-ND | 140,99569 Kč | Upgrade |
| ADM202EARUZ | Analog Devices Inc. | 939 | ADM202EARUZ-ND | 49,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 23,50400 Kč | 235,04 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |

