
M0L1306QRGERQ1 | |
|---|---|
DigiKey Part Number | 296-M0L1306QRGERQ1TR-ND - Tape & Reel (TR) 296-M0L1306QRGERQ1CT-ND - Cut Tape (CT) 296-M0L1306QRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0L1306QRGERQ1 |
Description | AUTOMOTIVE 32-MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 9x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,87000 Kč | 36,87 Kč |
| 10 | 27,01700 Kč | 270,17 Kč |
| 25 | 24,57960 Kč | 614,49 Kč |
| 100 | 21,88820 Kč | 2 188,82 Kč |
| 250 | 20,60588 Kč | 5 151,47 Kč |
| 500 | 19,83266 Kč | 9 916,33 Kč |
| 1 000 | 19,19651 Kč | 19 196,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,41039 Kč | 55 231,17 Kč |
| 6 000 | 18,02569 Kč | 108 154,14 Kč |
| 9 000 | 17,83310 Kč | 160 497,90 Kč |
| Unit Price without VAT: | 36,87000 Kč |
|---|---|
| Unit Price with VAT: | 44,61270 Kč |




