
M0L1305QRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-M0L1305QRHBRQ1TR-ND - Tape & Reel (TR) 296-M0L1305QRHBRQ1CT-ND - Cut Tape (CT) 296-M0L1305QRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0L1305QRHBRQ1 |
Description | AUTOMOTIVE 32-MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 $ | 1,70 $ |
| 10 | 1,24900 $ | 12,49 $ |
| 25 | 1,13520 $ | 28,38 $ |
| 100 | 1,01020 $ | 101,02 $ |
| 250 | 0,95068 $ | 237,67 $ |
| 500 | 0,91478 $ | 457,39 $ |
| 1 000 | 0,88523 $ | 885,23 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84872 $ | 2 546,16 $ |
| 6 000 | 0,83085 $ | 4 985,10 $ |
| 9 000 | 0,82191 $ | 7 397,19 $ |
| Unit Price without VAT: | 1,70000 $ |
|---|---|
| Unit Price with VAT: | 2,05700 $ |




