ARM® Cortex®-M0+ MSPM0G310x-Q1 Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0G3106QRGZRQ1

DigiKey Part Number
296-M0G3106QRGZRQ1TR-ND - Tape & Reel (TR)
296-M0G3106QRGZRQ1CT-ND - Cut Tape (CT)
296-M0G3106QRGZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M0G3106QRGZRQ1
Description
Automotive, 80MHz Arm M0+ MCU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0G310x-Q1 Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
M0G3106QRGZRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 16x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
48-VQFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 822
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1038,67800 Kč386,78 Kč
2535,31880 Kč882,97 Kč
10031,62930 Kč3 162,93 Kč
25029,86840 Kč7 467,10 Kč
50028,80674 Kč14 403,37 Kč
1 00028,78574 Kč28 785,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,85336 Kč80 560,08 Kč
6 00026,32523 Kč157 951,38 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč