OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1054IP

DigiKey Part Number
296-17596-5-ND
Manufacturer
Manufacturer Product Number
LT1054IP
Description
IC REG CHARG PUMP ADJ/3.5V 8PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 3.5V (-Vin, 2Vin) 1 Output 100mA 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LT1054IP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Ratiometric, Step-Up
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
26.4V
Current - Output
Frequency - Switching
25kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 941
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
188,63000 Kč88,63 Kč
1067,22400 Kč672,24 Kč
5058,61060 Kč2 930,53 Kč
10055,94320 Kč5 594,32 Kč
25053,12520 Kč13 281,30 Kč
50051,42660 Kč25 713,30 Kč
1 00050,02865 Kč50 028,65 Kč
2 50048,55288 Kč121 382,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,63000 Kč
Unit Price with VAT:107,24230 Kč