
LT1013CDR | |
|---|---|
DigiKey Part Number | 296-LT1013CDRTR-ND - Tape & Reel (TR) 296-LT1013CDRCT-ND - Cut Tape (CT) 296-LT1013CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1013CDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1013CDR Models |
Category | Current - Supply 350µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 60 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1013DS8#PBF | Analog Devices Inc. | 354 | 505-LT1013DS8#PBF-ND | 173,31000 Kč | Similar |
| LT1013DS8#TRPBF | Analog Devices Inc. | 1 944 | 505-LT1013DS8#TRPBFCT-ND | 173,31000 Kč | Similar |
| LT1013IS8#PBF | Analog Devices Inc. | 54 | 505-LT1013IS8#PBF-ND | 298,23000 Kč | Similar |
| LT1013IS8#TRPBF | Analog Devices Inc. | 2 882 | LT1013IS8#TRPBFCT-ND | 298,23000 Kč | Similar |
| LT1112IS8#TRPBF | Analog Devices Inc. | 2 204 | LT1112IS8#TRPBFCT-ND | 230,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,55000 Kč | 47,55 Kč |
| 10 | 35,14200 Kč | 351,42 Kč |
| 25 | 32,05920 Kč | 801,48 Kč |
| 100 | 28,66590 Kč | 2 866,59 Kč |
| 250 | 27,04876 Kč | 6 762,19 Kč |
| 500 | 26,22912 Kč | 13 114,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,42446 Kč | 61 061,15 Kč |
| 5 000 | 23,91392 Kč | 119 569,60 Kč |
| 7 500 | 23,65834 Kč | 177 437,55 Kč |
| Unit Price without VAT: | 47,55000 Kč |
|---|---|
| Unit Price with VAT: | 57,53550 Kč |




